Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
Product Overview
The DEMO9S08AC60E is a demonstration board for the S08AC microcontroller family. Development of application code is quick and easy with the integrated USB to BDM interface, CodeWarrior development studio, and software examples. A 40pin connector allows connecting the DEMO9S08AC60 board to an expanded evaluation environment simple and easy.
- Socketed 64pin QFP package
- Power and communication through the integrated USB to BDM cable
- External power jack for optional DC power supply (7V to 12V DC)
- Four push button user switches
- Ten LED light bar with eighth connected to I/O port (two user assignable)
- Eight port rocker switch connected to I/O port
- All I/O pins can be disconnected from demo board for alternate use
- NXP MMA6260Q Accelerometer
- NXP MMA6260Q Accelerometer
- On board RS232 serial port
Applications
Automotive, Consumer Electronics, Medical, Motor Drive & Control, Industrial
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.72