Print Page
Image is for illustrative purposes only. Please refer to product description.
Unable to Retrieve Availability Information
Product Overview
The DEMO9S08SH8 is a demonstration board for the MC9S08SH8 microcontroller. Application development is quick and easy with the integrated USB-BDM, sample software tools, and examples. An optional BDM PORT port is also provided to allow use of a BDM PORT cable. Two, 40pin connectors provide access to all IO signals on the target MCU.
- Integrated P&E USB-BDM
- On board 5V regulator
- Optional power from USB-BDM or MCU PORT connector
- Power input from USB-BDM
- Power input from on board regulator
- Power input from Connector J1
- Optional Power output through Connector J1
- 7 LED indicators, 2 User, VDD, USB power, USB power out
- Light sensor with LP filter and Op Amp
- 5KOhm POTs with LP Filter
Applications
Automotive, Consumer Electronics, Industrial, Security, Wireless, Medical, Motor Drive & Control
Technical Specifications
Silicon Manufacturer
NXP
Kit Contents
Board
SVHC
No SVHC (17-Dec-2015)
No. of Bits
8bit
Product Range
-
Technical Docs (2)
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:84715000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.58967