Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerNXP
Manufacturer Part NoDEMOMPR083
Order Code1605432
Technical Datasheet
Application Sub TypeProximity Sensor Controller
Kit ContentsBoard Only
SVHCNo SVHC (17-Dec-2015)
Product Overview
The DEMOMPR083 is an demo board for MPR083. The MPR083 is an Inter Integrated Circuit Communication (I2C) driven Capacitive Touch Sensor Controller, optimized to manage an 8-position rotary shaped capacitive array. The device can accommodate a wide range of implementations through 3 output mechanisms, and many configurable options.
- Sample electrode board demonstrates rotational sliders
- Machined plastic cover for front panel non-contact touch evaluation
- Access to all 8 electrodes
- 41μA average supply current with 1sec response time
- Variable low power mode response time (32ms to 4sec)
- Rejects unwanted multi key detections from EMI events such as PA bursts or user handling
- Ongoing pad analysis and detection is not reset by EMI events
- Data is buffered in a FIFO for shortest access time
- IRQ output advises when FIFO has data
- Current rotary position is always available on demand for polling based systems
Applications
Portable Devices, Audio
Technical Specifications
Application Sub Type
Proximity Sensor Controller
SVHC
No SVHC (17-Dec-2015)
Kit Contents
Board Only
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85235290
US ECCN:5A992
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04