Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerNXP
Manufacturer Part NoEVB51JM128
Order Code1615615
Technical Datasheet
Silicon ManufacturerNXP
No. of Bits32bit
Product Range-
SVHCNo SVHC (15-Jan-2019)
Product Overview
The EVB51JM128 is a low cost development system for the NXP MCF51JM128 ColdFire MCU, which is a part of the NXP Flexis MCU Continuum. CodeWarrior development tools provide support for quick and easy application development and debug.
- MCF51JM128 MCU with 128KB flash, 16KB RAM, USB Phy with OTG support
- BDM/JTAG port
- USB OTG support with mini AB connector
- USB FS/LS support with Type-B connector
- ON/OFF power switch with LED voltage indicators
- Three axis MMA7260 accelerometer
- Externally modulated buzzer
- Eight user LEDs
- Four user push switches
Applications
Automotive, Communications & Networking
Contents
EVB51JM128 evaluation board, MCF51JM128 MCU, 80pins, soldered on the baseboard, Out of box DVD with software and documents, EVB51JM128 QSG and labs, DB9 serial cable, USB cable, Support CD.
Technical Specifications
Silicon Manufacturer
NXP
Product Range
-
No. of Bits
32bit
SVHC
No SVHC (15-Jan-2019)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.675852