Print Page
Image is for illustrative purposes only. Please refer to product description.
2 total stock globally
Need more?
2 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $67.810 ($77.9815) |
Price for:Each
Minimum: 1
Multiple: 1
$67.81 ($77.98 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Product Overview
FRDM-K32L2A4S is a FRDM platform for K32 L2A MCUs. The FRDM development platform provides an ideal board for evaluation and development of the K32 L2A MCU family based on the Arm® Cortex®-M0+ architecture. This platform includes an onboard debug probe, accelerometer/magnetometer, a full-speed USB and easy access to K32 L2A's MCU I/O. The FRDM-K32L2A4S board is fully supported by the MCUXpresso suite of tools, which provides device drivers, middleware and examples to allow rapid development, plus configuration and an optional free of charge IDE. Suitable for consumer (Air Conditioning (AC), USB peripherals), Industrial (Door Locks, Factory Automation) applications.
- K32L2A41VLL1A MCU running at up to 72MHz, 512kB flash, 128kB SRAM memory
- Full-speed USB with micro A/B connector for OTG functionally
- Connectivity: Easy access to K32 L2A MCU I/O and OpenSDA debug interface
- P&E Debug interface provides run-control debugging and compatibility with IDE tools
- NXP FSO8700CQ digital sensor, 3D accelerometer (±2g/±4g/±8g) + 3D magnetometer
- Flexible power supply options
- Form factor compatible with Arduino® Rev3 pin layout
Contents
FRDM-K32L2A4S board, USB cable.
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85437090
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001