Notify me when back in stock
Quantity | Price (Incl GST) |
---|---|
1+ | $3.330 ($3.8295) |
Product Information
Product Overview
FXLS8967AFR3 is a compact 3-axis MEMS accelerometer designed for use in a wide range of automotive security and convenience applications that require ultra-low-power wakeup on motion. The part supports both high-performance and low-power operating modes, allowing maximum flexibility to meet the resolution and power needs for various unique use cases. A number of advanced, integrated digital features enable designers to reduce the overall system power consumption and simplify host data collection. The combination of sensor performance, system power-saving features, and extended over-temperature-range performance makes FXLS8967AF an ideal accelerometer for automotive security and convenience applications. Applications are infotainment, Telematics (T-Box), car alarm, inclinometer, door checker, smartLock.
- ±2/4/8/16g user-selectable, full-scale measurement ranges, 12bit acceleration data
- 8bit temperature sensor data, low noise of 230µg/√Hz in high performance mode
- Low-power capability: ≤1μA IDD for ODRs up to 6.25Hz, <4µA IDD for ODRs up to 50Hz
- Selectable ODRs up to 3200Hz, autonomous orientation detection function (portrait/landscape/up/down)
- Flexible performance mode allows for custom ODRs with programmable decimation and idle-time settings
- 144byte output data buffer (FIFO/LIFO) capable of storing up to 32 12bit X/Y/Z data triplets
- SDCD block for Freefall, low-g, inertial events
- Bidirectional self-test diagnostic: device motion or orientation does not impact the result
- AEC-Q100 qualified, extended temperature range from –40°C to +105°C
- 10-pin DFN package
Technical Specifications
Digital
DFN
3.6V
-40°C
105°C
10Pins
1.71V
0.87mg/LSB, 1.74mg/LSB, 3.47mg/LSB, 6.94mg/LSB, 896LSB/g, 448LSB/g, 224LSB/g, 112LSB/g
1.12mg/LSB, 2.23mg/LSB, 4.46mg/LSB, 8.93mg/LSB, 1152LSB/g, 576LSB/g, 288LSB/g, 144LSB/g
AEC-Q100
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate