Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoLPC2144FBD64,151Copy
Manufacturer Standard Lead Time16 weeks
Order Code152463902
Your Part Number
203 total stock globally
Need more?
203 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $31.120 ($35.788) |
Price for:Each
Minimum: 1
Multiple: 1
$31.12 ($35.79 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoLPC2144FBD64,151Copy
Manufacturer Standard Lead Time16 weeks
Order Code152463902
Technical Datasheet
Product Overview
The LPC2144FBD64 is a 16-/32-bit Microcontroller based on ARM7TDMI-S CPU with real-time emulation and embedded trace support. A 128-bit wide memory interface and an unique accelerator architecture enable 32-bit code execution at maximum clock rate. For critical code size applications, the alternative 16-bit Thumb mode reduces code by more than 30 % with minimal performance penalty. The device incorporates 128kB embedded high speed flash, 16kB on-chip SRAM, 16-channel 10-bit A/D converter, 10-bit D/A converter, three 32-bit timers, PWM channels and 45 general-purpose I/O pins.
- In-system programming/In-application programming (ISP/IAP)
- EmbeddedICE RT and embedded trace interfaces
- USB 2.0 Full-speed compliant device controller with 2 kB of endpoint RAM
- Single 10-bit DAC provides variable analog output
- Two 32-bit Timers/external event counters, PWM unit and watchdog
- Low power real-time clock (RTC) with independent power and 32kHz clock input
- Multiple serial interfaces including two UARTs (16C550), two Fast I2C-bus (400 Kbit/s), SPI and SSP
- Vectored interrupt controller (VIC) with configurable priorities and vector addresses
- Up to 45 of 5V tolerant fast general purpose I/O pins
- Up to 21 external interrupt pins available
- 60MHz Maximum CPU clock available from programmable on-chip PLL
- On-chip integrated oscillator operates with an external crystal from 1MHz to 25MHz
- Power saving modes include Idle and power-down
- Individual enable/disable of peripheral functions as well as peripheral clock scaling
- Processor wake-up from Power-down mode via external interrupt or BOD
- Single power supply chip with POR and BOD circuits
Applications
Communications & Networking, Audio, Imaging, Video & Vision, Industrial, Automation & Process Control, Medical
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423190
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003166
