Print Page
Image is for illustrative purposes only. Please refer to product description.

1,485 total stock globally
Need more?
1,485 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $35.920 ($41.308) |
Price for:Each
Minimum: 1
Multiple: 1
$35.92 ($41.31 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
MC56F8323VFBE is a 16-bit digital signal controller in a 64 pin LQFP package. It is a member of the 56800E core-based family of digital signal controllers (DSCs), combines the processing power of a DSP and the functionality of a microcontroller. The device features up to 60 MIPS performance (at 60 MHz) along with 32KB of on-chip Flash memory and a comprehensive set of peripherals. It extends the capabilities of the 56F8322/8122 by adding additional analogue-to-digital converter (ADC) inputs and timer input/output pins, among other enhancements.
- 4KB program RAM, 8KB data flash
- One 6-channel PWM module, two 4-channel 12-bit ADCs, temperature sensor
- One quadrature decoder, one FlexCAN module
- Up to two serial communication interfaces (SCIs)
- Up to two serial peripheral interfaces (SPIs)
- Two general-purpose quad timers
- Computer operating properly (COP)/watchdog
- On-chip relaxation oscillator
- JTAG/enhanced on-chip emulation (OnCE™) for unobtrusive, real-time debugging
- Up to 27 GPIOs
Technical Specifications
Core Frequency
60MHz
No. of I/O's
27I/O's
No. of Pins
64Pins
Supply Voltage Max
3.6V
Operating Temperature Max
105°C
Flash Memory Size
32KB
Core Supply Voltage
2.5V
Supply Voltage Min
3V
Operating Temperature Min
-40°C
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423190
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.016329
