Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoMC56F8323VFBECopy
Manufacturer Standard Lead Time26 weeks
Order Code116583802
Your Part Number
1,182 total stock globally
Need more?
1,182 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $35.170 ($40.4455) |
Price for:Each
Minimum: 1
Multiple: 1
$35.17 ($40.45 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoMC56F8323VFBECopy
Manufacturer Standard Lead Time26 weeks
Order Code116583802
Technical Datasheet
Product Overview
MC56F8323VFBE is a 16-bit digital signal controller in a 64 pin LQFP package. It is a member of the 56800E core-based family of digital signal controllers (DSCs), combines the processing power of a DSP and the functionality of a microcontroller. The device features up to 60 MIPS performance (at 60 MHz) along with 32KB of on-chip Flash memory and a comprehensive set of peripherals. It extends the capabilities of the 56F8322/8122 by adding additional analogue-to-digital converter (ADC) inputs and timer input/output pins, among other enhancements.
- 4KB program RAM, 8KB data flash
- One 6-channel PWM module, two 4-channel 12-bit ADCs, temperature sensor
- One quadrature decoder, one FlexCAN module
- Up to two serial communication interfaces (SCIs)
- Up to two serial peripheral interfaces (SPIs)
- Two general-purpose quad timers
- Computer operating properly (COP)/watchdog
- On-chip relaxation oscillator
- JTAG/enhanced on-chip emulation (OnCE™) for unobtrusive, real-time debugging
- Up to 27 GPIOs
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423190
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001775
