
Product Information
Product Overview
The MC68908GZ16CFJE is a 8-bit Microcontroller based on enhanced M68HC08 central processor unit (CPU08) optimized for C-compilers. The device features 16kB on-chip FLASH memory, 1kB of on-chip random-access memory (RAM), 406 bytes of FLASH programming routines read-only memory (ROM), serial peripheral interface (SPI) module, enhanced serial communications interface (ESCI) module, time base module (TBM) with clock prescaler circuitry for eight user selectable periodic real-time interrupts with optional active clock source during stop mode for periodic wakeup from stop using an external crystal and 10-bit successive approximation analog-to-digital converter (ADC). The device is fully upward-compatible object code with M6805, M146805 and M68HC05 Families.
- High-performance M68HC08 architecture optimized for C-compilers
- 8MHz Internal bus frequency
- Clock generation module supporting 1MHz to 8MHz crystals
- MSCAN08
- FLASH program memory security
- On-chip programming firmware
- In-system programming (ISP)
- Low-power design (fully static with STOP and WAIT modes)
- Standard low-power modes of operation - wait mode, stop mode
- Master reset pin and power-on reset (POR)
- Fine adjust baud rate prescalers for precise control of baud rate
- Arbiter module
- BREAK (BRK) module to allow single breakpoint setting during in-circuit debugging
- High current 10mA sink/source capability on all port pins
- Higher current 20mA sink/source capability on PTC0-PTC4
- User selection of having the oscillator enabled or disabled during stop mode
- Up to 8-bit keyboard wakeup port depending on package choice
- Enhanced HC05 programming model
- Extensive loop control functions
- 16 Addressing modes (eight more than the HC05)
- 16-bit Index register and stack pointer
- Memory-to-memory data transfers
- Fast 8 x 8 Multiply instruction
- Fast 16/8 divide instruction
- Binary-coded decimal (BCD) instructions
Applications
Industrial
Technical Specifications
HC08
LQFP
CAN, SCI, SPI
10Bit
3.6V
85°C
HC08
-
32Pins
21I/O's
6Channels
3V
-40°C
Surface Mount
HC08GZ
HC08 Family HC08GZ Series Microcontrollers
Technical Docs (3)
Associated Products
4 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
