
Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $41.100 ($47.265) |
Product Information
Product Overview
The MC908GP32CFBE is a high-performance Microcontroller Unit (MCU) combines a proven, high-performance 8-bit processing core with the semiconductor industry's most flexible and embedded Flash technology. The range meets the needs of most 8-bit microcontroller applications, with derivatives including powerful timers, high-accuracy analogue peripherals and advanced serial communications interfaces such as CAN and USB. The heart of the microcontroller is the CPU08 processing core. This CISC architecture CPU runs at bus speeds of up to 8MHz, with a minimum instruction cycle time of 125ns. It provides functions such as hardware multiply and divide, as well as powerful data handling capabilities. The advanced addressing modes and linear address space make programming in either assembler or C much more straightforward and efficient than in most RISC architecture microcontrollers.
- High-performance M68HC08 architecture optimized for C-compilers
- Up to 8MHz internal bus frequency
- Low-power design, fully static with stop and wait modes
- Dual 2-channel 16-bit time base module
Applications
Consumer Electronics, Industrial
Technical Specifications
HC08 Family HC08GP Series Microcontrollers
8MHz
44Pins
33I/O's
256Byte
8Bit
3.3V
70°C
HC08
-
HC08
32KB
QFP
I2C, SCI, SPI
8Channels
2.7V
0°C
Surface Mount
HC08GP
No SVHC (27-Jun-2024)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
