Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Manufactured
Product Information
ManufacturerNXP
Manufacturer Part NoMC908GT8CFBECopy
Order Code1148429
Technical Datasheet
Device CoreHC08
IC Case / PackageQFP
InterfacesI2C, SCI, SPI
ADC Resolution8Bit
IC MountingSurface Mount
MCU FamilyHC08
MCU SeriesHC08GZ
Qualification-
Technical Specifications
Device Core
HC08
Interfaces
I2C, SCI, SPI
IC Mounting
Surface Mount
MCU Series
HC08GZ
IC Case / Package
QFP
ADC Resolution
8Bit
MCU Family
HC08
Qualification
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000472
