Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerNXP
Manufacturer Part NoMC9S08DZ60MLC
Order Code1622703
Technical Datasheet
Device CoreHCS08
IC Case / PackageLQFP
InterfacesCAN, I2C, SCI, SPI
ADC Resolution12Bit
IC MountingSurface Mount
MCU FamilyS08
MCU SeriesS08DZ
Qualification-
Technical Specifications
Device Core
HCS08
Interfaces
CAN, I2C, SCI, SPI
IC Mounting
Surface Mount
MCU Series
S08DZ
IC Case / Package
LQFP
ADC Resolution
12Bit
MCU Family
S08
Qualification
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007407