Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoMC9S08GT32ACBECopy
Order Code1579707
Product RangeS08 Family S08GT Series Microcontrollers
Your Part Number
No Longer Stocked
Product Information
ManufacturerNXP
Manufacturer Part NoMC9S08GT32ACBECopy
Order Code1579707
Product RangeS08 Family S08GT Series Microcontrollers
Technical Datasheet
Device CoreS08
No. of Pins42Pins
IC Case / PackageNDIP
No. of I/O's34I/O's
InterfacesI2C, SCI, SPI
ADC Channels-
ADC Resolution-
Supply Voltage Min1.8V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingThrough Hole
MCU FamilyS08
MCU SeriesS08GT
Qualification-
Product RangeS08 Family S08GT Series Microcontrollers
Technical Specifications
Device Core
S08
IC Case / Package
NDIP
Interfaces
I2C, SCI, SPI
ADC Resolution
-
Supply Voltage Max
3.6V
Operating Temperature Max
85°C
MCU Family
S08
Qualification
-
No. of Pins
42Pins
No. of I/O's
34I/O's
ADC Channels
-
Supply Voltage Min
1.8V
Operating Temperature Min
-40°C
IC Mounting
Through Hole
MCU Series
S08GT
Product Range
S08 Family S08GT Series Microcontrollers
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02
