Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNXP
Manufacturer Part NoMC9S08QE32CLD.
Order Code1693485
Product RangeS08 Microcontrollers
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerNXP
Manufacturer Part NoMC9S08QE32CLD.
Order Code1693485
Product RangeS08 Microcontrollers
Technical Datasheet
Product RangeS08 Microcontrollers
Operating Frequency Max50.33MHz
Program Memory Size32KB
No. of Pins44Pins
IC Case / PackageLQFP
No. of I/O's34I/O's
InterfacesI2C, SCI, SPI
RAM Memory Size2KB
Supply Voltage Min1.8V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max85°C
MCU FamilyS08
MCU SeriesS08QE
Qualification-
MSLMSL 3 - 168 hours
SVHCNo SVHC (15-Jan-2018)
Alternatives for MC9S08QE32CLD.
1 Product Found
Technical Specifications
Product Range
S08 Microcontrollers
Program Memory Size
32KB
IC Case / Package
LQFP
Interfaces
I2C, SCI, SPI
Supply Voltage Min
1.8V
Operating Temperature Min
-40°C
MCU Family
S08
Qualification
-
SVHC
No SVHC (15-Jan-2018)
Operating Frequency Max
50.33MHz
No. of Pins
44Pins
No. of I/O's
34I/O's
RAM Memory Size
2KB
Supply Voltage Max
3.6V
Operating Temperature Max
85°C
MCU Series
S08QE
MSL
MSL 3 - 168 hours
Technical Docs (2)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423190
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002622