Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoMC9S08SH8CTGCopy
Order Code1622721
Product RangeS08 Family S08SH Series Microcontrollers
Your Part Number
No Longer Stocked
Product Information
ManufacturerNXP
Manufacturer Part NoMC9S08SH8CTGCopy
Order Code1622721
Product RangeS08 Family S08SH Series Microcontrollers
Technical Datasheet
Product RangeS08 Family S08SH Series Microcontrollers
Device CoreHCS08
No. of Pins16Pins
IC Case / PackageTSSOP
No. of I/O's13I/O's
InterfacesI2C, SCI, SPI
RAM Memory Size512Byte
ADC Channels8Channels
ADC Resolution10Bit
Supply Voltage Min2.7V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilyS08
MCU SeriesS08SH
Qualification-
Product Overview
The MC9S08SH8CTG is a 8-bit General-purpose Microcontroller based on enhanced HCS08 CPU (20MHz bus) with CISC architecture operates at a maximum frequency of 40MHz. The device incorporates 8kB internal flash, 0.512kB internal RAM, an analog comparator, 8-channel 10-bit A/D converter and 13 general-purpose I/O pins. This device also features peripherals like one inter-integrated circuit (IIC) bus module to operate at up to 100kbps and one serial peripheral interface modules (SPI).
- HC08 Instruction set with added BGND instruction
- Support for up to 32 Interrupt/reset sources
- Two very low power stop modes
- Reduced power wait mode
- Very low power real time interrupt for use in run, wait and stop
- Loop-control Pierce oscillator (XOSC)
- Internal clock source (ICS)
- Watchdog computer operating properly (COP) reset
- Low-voltage detection with reset or interrupt - selectable trip points
- Illegal opcode detection with reset
- Illegal address detection with reset
- Flash block protect
- 8-bit Modulo counter with 8-bit prescaler and overflow interrupt
- Two 2-channel Timer PWM modules (TPM1, TPM2)
- 8 Interrupt pins with selectable polarity
- Hysteresis and configurable pull up device on all input pins
- Configurable slew rate and drive strength on all output pins
- Single-wire background debug interface
- Breakpoint capability to allow single breakpoint setting during in-circuit debugging
- In-circuit emulation (ICE) debug module
Applications
Industrial
Technical Specifications
Product Range
S08 Family S08SH Series Microcontrollers
No. of Pins
16Pins
No. of I/O's
13I/O's
RAM Memory Size
512Byte
ADC Resolution
10Bit
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
MCU Family
S08
Qualification
-
Device Core
HCS08
IC Case / Package
TSSOP
Interfaces
I2C, SCI, SPI
ADC Channels
8Channels
Supply Voltage Min
2.7V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
S08SH
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000104
