Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoMCF5211CAE66Copy
Order Code1165845
Product RangeColdfire V2 Family MCF521x Series Microcontrollers
Your Part Number
No Longer Stocked
Product Information
ManufacturerNXP
Manufacturer Part NoMCF5211CAE66Copy
Order Code1165845
Product RangeColdfire V2 Family MCF521x Series Microcontrollers
Technical Datasheet
Device CoreColdFire v2
Data Bus Width32 bit
No. of Pins64Pins
IC Case / PackageLQFP
No. of I/O's55I/O's
InterfacesCAN, I2C, SPI, UART
ADC Channels8Channels
ADC Resolution12Bit
Supply Voltage Min3V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilyColdFire V2
MCU SeriesMCF521x
Qualification-
Product RangeColdfire V2 Family MCF521x Series Microcontrollers
Technical Specifications
Device Core
ColdFire v2
No. of Pins
64Pins
No. of I/O's
55I/O's
ADC Channels
8Channels
Supply Voltage Min
3V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
MCF521x
Product Range
Coldfire V2 Family MCF521x Series Microcontrollers
Data Bus Width
32 bit
IC Case / Package
LQFP
Interfaces
CAN, I2C, SPI, UART
ADC Resolution
12Bit
Supply Voltage Max
3.6V
Operating Temperature Max
85°C
MCU Family
ColdFire V2
Qualification
-
Technical Docs (3)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004444
