Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNXP
Manufacturer Part NoMCF52277CVM160
Order Code1615616
Product RangeColdfire V2 Family MCF522x Series Microprocessors
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerNXP
Manufacturer Part NoMCF52277CVM160
Order Code1615616
Product RangeColdfire V2 Family MCF522x Series Microprocessors
Technical Datasheet
Product RangeColdfire V2 Family MCF522x Series Microprocessors
No. of CPU Cores1Cores
IC Case / PackageMAPBGA
No. of Pins196Pins
Supply Voltage Min1.4V
Supply Voltage Max1.6V
InterfacesI2C, UART, USB
No. of I/O's55I/O's
Data Bus Width32 bit
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
MPU SeriesMCF522x
MPU FamilyColdFire V2
Technical Specifications
Product Range
Coldfire V2 Family MCF522x Series Microprocessors
IC Case / Package
MAPBGA
Supply Voltage Min
1.4V
Interfaces
I2C, UART, USB
Data Bus Width
32 bit
Operating Temperature Min
-40°C
Qualification
-
MPU Family
ColdFire V2
No. of CPU Cores
1Cores
No. of Pins
196Pins
Supply Voltage Max
1.6V
No. of I/O's
55I/O's
IC Mounting
Surface Mount
Operating Temperature Max
85°C
MPU Series
MCF522x
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005573