Print Page
Image is for illustrative purposes only. Please refer to product description.
86 total stock globally
Need more?
86 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $146.530 ($168.5095) |
Price for:Each
Minimum: 1
Multiple: 1
$146.53 ($168.51 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNXP
Manufacturer Part NoMCIMX6Q7CVT08AE
Order Code322493201
Technical Datasheet
No. of CPU Cores4Cores
No. of Pins624Pins
Supply Voltage Min1.05V
Supply Voltage Max1.5V
Operating Frequency Max800MHz
Operating Temperature Min-40°C
Operating Temperature Max105°C
Technical Specifications
No. of CPU Cores
4Cores
Supply Voltage Min
1.05V
Operating Frequency Max
800MHz
Operating Temperature Max
105°C
No. of Pins
624Pins
Supply Voltage Max
1.5V
Operating Temperature Min
-40°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423190
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.036