5 more incoming. You can reserve stock now
Quantity | Price (Incl GST) |
---|---|
1+ | $37.340 ($42.941) |
Product Information
Product Overview
MCU-LINK-MR is a debug probe with USB-C, serial and mobile robotics interfaces. This is a powerful debug probe that can be used seamlessly with IDEs in the MCUXpresso ecosystem. In addition to the standard JTAG/SWD header, it includes additional Drone code standard connectors (DroneCode Debug), to make it plug and play with mobile robotics specific boards such as the Pixhawk/PX4 type flight controller. MCU-LINK-MR is supported by the LinkServer package for firmware updates. Supported IDEs are compatible with MCUXpresso for VS Code, compatible with tools/IDEs that support CMSIS-DAP protocol and compatible with MCUXpresso IDE.
- LPC55S69 dual Arm® Cortex®-M33 microcontroller running at up to 150MHz
- Debug: USB Type-C host connector, CMSIS-DAP compatible firmware, JTAG/SWD target debug
- Drone code connectors for PIxhawk full and mini, and DCD-LZ Debug header
- Supports target debug for systems running from 1.2V to 5V
- User interface: reset button and signal to all target debug headers
- USB to serial COM port (VCOM)
Contents
MCU-LINK-MR debug probe, Target connector, VCOM connector cable.
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate