Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Stocked
Product Information
ManufacturerNXP
Manufacturer Part NoMK10FN1M0VLQ12Copy
Order Code2133543
Technical Datasheet
Device CoreARM Cortex-M4
Data Bus Width32 bit
IC Case / PackageLQFP
InterfacesCAN, I2C, I2S, SPI, UART
ADC Resolution16Bit
IC MountingSurface Mount
MCU FamilyKinetis K
MCU SeriesK1x
Qualification-
Product Overview
The MK10FN1M0VLQ12 is a 32-bit Kinetis K1x Baseline Microcontroller based on ARM Cortex-M4 RISC architecture core operates at a maximum frequency of 120MHz. The device incorporates 1024kB internal flash, 128kB internal RAM, four 16-bit SAR A/D converter, two 12-bit D/A converter and 104 general-purpose I/O pins. This device also features communication interfaces like six UART modules, three SPI modules, two I2C modules and two I2S modules.
- ARM Cortex-M4 core with DSP instructions delivering 1.25 Dhrystone MIPS per MHz
- Serial programming interface (EzPort)
- FlexBus external bus interface
- NAND Flash controller interface
- 3 to 32MHz Crystal oscillator and 32kHz Crystal oscillator
- Multi-purpose clock generator
- Multiple low-power modes to provide power optimization based on application requirements
- Memory protection unit with multi-master protection
- 32-channel DMA controller, supporting up to 128 request sources
- External watchdog monitor
- Software watchdog
- Low-leakage wakeup unit
- Hardware CRC module to support fast cyclic redundancy checks
- 128-bit Unique identification (ID) number per chip
- Low-power hardware touch sensor interface (TSI)
- Programmable gain amplifier (PGA) integrated into each ADC
- Four analog comparators (CMP) containing a 6-bit DAC and programmable reference input
- Voltage reference
- Programmable delay block
- Two 8-channel Motor control/general purpose/PWM timers
- Two 2-channel quadrature decoder/general purpose timers
- Periodic interrupt timers and 16-bit Low-power timer
- Carrier modulator transmitter
- Real-time clock
- Two controller area network (CAN) modules
Applications
Industrial
Technical Specifications
Device Core
ARM Cortex-M4
IC Case / Package
LQFP
ADC Resolution
16Bit
MCU Family
Kinetis K
Qualification
-
Data Bus Width
32 bit
Interfaces
CAN, I2C, I2S, SPI, UART
IC Mounting
Surface Mount
MCU Series
K1x
Technical Docs (3)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008889
