Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoMPX2010DPCopy
Manufacturer Standard Lead Time41 weeks
Order Code160891002
Your Part Number
6,853 total stock globally
5,098 more incoming. You can reserve stock now
6,853 Delivery in 10-14 Business Days(US stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $25.620 ($29.463) |
Price for:Each (Supplied in a Waffle Tray)
Minimum: 1
Multiple: 1
$25.62 ($29.46 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoMPX2010DPCopy
Manufacturer Standard Lead Time41 weeks
Order Code160891002
Technical Datasheet
Operating Pressure Min0kPa
Sensitivity, V/P2.5mV/kPa
Operating Pressure Max10kPa
Supply Voltage Min10V
Supply Voltage Max16V
No. of Pins4Pins
Sensor Case StyleSIP
Accuracy-
Pressure Port TypeDual Axial Barbed, Same Side
Media TypeAir
Operating Temperature Min-40°C
Operating Temperature Max125°C
MSL-
Product Overview
The MPX2010DP is a differential, dual port silicon pressure sensor in 4 pin SIP package. This piezoresistive pressure sensor provides very accurate and linear voltage output directly proportional to applied pressure. It includes on-chip integrated strain gauge and thin film resistor network. The sensor is laser trimmed for precise span, offset calibration and temperature compensation.
- On-chip temperature compensated and calibrated
- Pressure range from 0KPa to 10KPa
- 25mV full scale voltage
- Temperature compensated over 0°C to 85°C
- Ratiometric to supply voltage
- Sensitivity of 2.5mV/KPa
- Response time of 1ms
- Pressure hysteresis of ±0.1%VFSS
- Supply voltage range from 10VDC to 16VDC
- Operating temperature range from -40°C to 125°C
Applications
Sensing & Instrumentation, Consumer Electronics, Medical
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Operating Pressure Min
0kPa
Operating Pressure Max
10kPa
Supply Voltage Max
16V
Sensor Case Style
SIP
Pressure Port Type
Dual Axial Barbed, Same Side
Operating Temperature Min
-40°C
MSL
-
Sensitivity, V/P
2.5mV/kPa
Supply Voltage Min
10V
No. of Pins
4Pins
Accuracy
-
Media Type
Air
Operating Temperature Max
125°C
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85423990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005216
