
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $29.340 ($33.741) |
Product Information
Product Overview
The MPX2100AP is a single-port on-chip temperature compensated and calibrated silicon Pressure Sensor. The MPX2100 series device silicon piezoresistive pressure sensor provides a highly accurate and linear voltage output directly proportional to the applied pressure. The sensor is a single, monolithic silicon diaphragm with the strain gauge and a thin-film resistor network integrated on-chip. The chip is laser trimmed for precise span and offset calibration an temperature compensation.
- Ratiometric to supply voltage
- Available in absolute configuration
Applications
Motor Drive & Control, Robotics, Medical, Power Management, Test & Measurement
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
0.4mV/kPa
100kPa
16V
SIP
Single Axial Barbed
-40°C
0kPa
10V
4Pins
-
Air
125°C
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
