Print Page
Image is for illustrative purposes only. Please refer to product description.
Unable to Retrieve Availability Information
Product Information
ManufacturerNXP
Manufacturer Part NoMPX5999D
Order Code156618201
Technical Datasheet
Sensitivity, V/P4.5mV/kPa
Operating Pressure Min0kPa
Operating Pressure Max1MPa
Supply Voltage Min4.75V
Supply Voltage Max5.25V
Sensor Case StyleSIP
No. of Pins6Pins
Accuracy± 2.5%
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Overview
The MPX5999D is a Piezoresistive Transducer is a state-of-the-art pressure sensor designed for a wide range of applications, but particularly for those employing a microcontroller or microprocessor with A/D inputs. This patented, single element transducer combines advanced micromachining techniques, thin-film metallization and bipolar semiconductor processing to provide an accurate, high level analogue output signal that is proportional to applied pressure.
- Patented silicon shear stress strain gauge
- Durable epoxy unibody element
Applications
Industrial, Automation & Process Control
Technical Specifications
Sensitivity, V/P
4.5mV/kPa
Operating Pressure Max
1MPa
Supply Voltage Max
5.25V
No. of Pins
6Pins
Operating Temperature Min
-40°C
Operating Pressure Min
0kPa
Supply Voltage Min
4.75V
Sensor Case Style
SIP
Accuracy
± 2.5%
Operating Temperature Max
125°C
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85423990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002041