Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerNXP
Manufacturer Part NoMPXH6300AC6U.
Order Code1353754
Technical Datasheet
Pressure TypeAbsolute
Sensitivity, V/P16.2mV/kPa
Operating Pressure Min20kPa
Operating Pressure Max304kPa
Supply Voltage Min4.74V
Supply Voltage Max5.46V
No. of Pins8Pins
Sensor Case StyleSSOP
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Pressure Type
Absolute
Operating Pressure Min
20kPa
Supply Voltage Min
4.74V
No. of Pins
8Pins
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 3 - 168 hours
Sensitivity, V/P
16.2mV/kPa
Operating Pressure Max
304kPa
Supply Voltage Max
5.46V
Sensor Case Style
SSOP
Operating Temperature Max
125°C
Automotive Qualification Standard
-
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:90318038
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00068