300 more incoming. You can reserve stock now
Quantity | Price (Incl GST) |
---|---|
1+ | $21.510 ($24.7365) |
Product Information
Product Overview
The MPXH6400AC6T1 is an Integrated Pressure Sensor with bipolar op-amp circuitry and thin film resistor networks to provide a high output signal and temperature compensation. The small form factor and high reliability of on-chip integration make this pressure sensor a logical and economical choice for the system designer. The piezoresistive transducer is a state-of-the-art, monolithic, signal conditioned, silicon pressure sensor. This sensor combines advanced micromachining techniques, thin film metallization and bipolar semiconductor processing to provide an accurate, high level analogue output signal that is proportional to applied pressure.
- 1.5% Maximum error over 0 to 85°C
- Improved accuracy at high temperature
- Fully calibrated and compensated
- Ideally suited for microprocessor or microcontroller-based systems
Applications
Sensing & Instrumentation, Automotive, Automation & Process Control, Industrial
Technical Specifications
12.1mV/kPa
400kPa
5.36V
8Pins
Single Axial Barbed
-40°C
20kPa
4.64V
SSOP
± 1.5%
Air
125°C
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate