Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoMPXV2010DPCopy
Manufacturer Standard Lead Time51 weeks
Order Code160891602
Your Part Number
19,770 total stock globally
Need more?
19,770 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $24.940 ($28.681) |
Price for:Each
Minimum: 1
Multiple: 1
$24.94 ($28.68 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoMPXV2010DPCopy
Manufacturer Standard Lead Time51 weeks
Order Code160891602
Technical Datasheet
Product Overview
MPXV2010DP is a MPX2010 series temperature compensated pressure sensor. The MPX2010 series device is a silicon piezoresistive pressure sensor providing a highly accurate and linear voltage output directly proportional to the applied pressure. The sensor is a single monolithic silicon diaphragm with the strain gauge and a thin-film resistor network integrated on-chip. The chip is laser trimmed for precise span and offset calibration and temperature compensation. Typical applications include air movement control, respiratory diagnostics, controllers, and pressure switching.
- Ratiometric to supply voltage
- Operating pressure range from 0 to 10kPa at VS = 10V DC, TA = 25°C
- Supply voltage is 10V DC typical TA = 25°C
- Supply current is 6.0mAdc typ at VS = 10V DC, TA = 25°C
- Full scale span is 25mV typ at VS = 10V DC, TA = 25°C
- Operating temperature range from -40 to +125°C
- Sensitivity is 2.5mV/kPa typ at VS = 10V DC, TA = 25°C
- Response time (10% to 90%) is 1.0ms typ at VS = 10V DC, TA = 25°C
- Warm-up time is 20ms typ at VS = 10V DC, TA = 25°C
- Offset stability is ±0.5%VFSS typ at VS = 10V DC, TA = 25°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85423990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02268
