Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerNXP
Manufacturer Part NoMPXV5010GC7U.
Order Code7527457
Technical Datasheet
Pressure TypeGauge
Sensitivity, V/P450mV/kPa
Operating Pressure Min0kPa
Operating Pressure Max10kPa
Supply Voltage Min4.75V
Supply Voltage Max5.25V
No. of Pins8Pins
Sensor Case StyleSOP
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (23-Jan-2024)
Alternatives for MPXV5010GC7U.
1 Product Found
Technical Specifications
Pressure Type
Gauge
Operating Pressure Min
0kPa
Supply Voltage Min
4.75V
No. of Pins
8Pins
Operating Temperature Min
-40°C
Product Range
-
MSL
-
Sensitivity, V/P
450mV/kPa
Operating Pressure Max
10kPa
Supply Voltage Max
5.25V
Sensor Case Style
SOP
Operating Temperature Max
125°C
Automotive Qualification Standard
-
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85411000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002