
3,000 more incoming. You can reserve stock now
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $33.210 ($38.1915) |
Product Information
Product Overview
The MPXV5100DP is a dual-port integrated silicon Pressure Sensor. The MPX5100 series piezoresistive transducer is a state-of-the-art monolithic silicon pressure sensor designed for a wide range of applications, but particularly those employing a microcontroller or microprocessor with A/D inputs. This patented, single element transducer combines advanced micromachining techniques, thin-film metallization and bipolar processing to provide an accurate, high level analogue output signal that is proportional to the applied pressure.
- Patented silicon shear stress strain gauge
- Supports on-chip signal conditioned, temperature compensated and calibrated
- Durable epoxy unibody element
- Available in differential configuration
Applications
Computers & Computer Peripherals, Automation & Process Control, Medical, Motor Drive & Control
Technical Specifications
0kPa
100kPa
5.25V
SOP
Dual Radial Barbed, Same Side
-40°C
-
45mV/kPa
4.75V
8Pins
± 2.5%
Air
125°C
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
