Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
register your interest here
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $5.370 ($6.1755) |
| 10+ | $4.230 ($4.8645) |
| 25+ | $3.920 ($4.508) |
| 50+ | $3.760 ($4.324) |
| 100+ | $3.610 ($4.1515) |
| 250+ | $3.490 ($4.0135) |
| 500+ | $3.330 ($3.8295) |
| 1000+ | $3.270 ($3.7605) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$5.37 ($6.18 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoPCA9421UKZCopy
Order Code5131969
Technical Datasheet
Supply Voltage5.5V
No. of Step-Down DC - DC Converters4
No. of LDO Regulators2
No. of Regulated Outputs2
IC Case / PackageWLCSP
No. of Pins25Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
IC Type
PMIC for Low-Power Microcontroller Applications
No. of Step-Down DC - DC Converters
4
No. of Regulated Outputs
2
No. of Pins
25Pins
Operating Temperature Max
85°C
Product Range
-
Supply Voltage
5.5V
No. of LDO Regulators
2
IC Case / Package
WLCSP
Operating Temperature Min
-40°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Tariff No:85429000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
