Print Page
Image is for illustrative purposes only. Please refer to product description.
3,316 total stock globally
Need more?
3316 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $2.250 ($2.5875) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.25 ($2.59 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNXP
Manufacturer Part NoPCA9554AD,118
Order Code289047501
Technical Datasheet
No. of Bits8bit
Supply Voltage Min2.3V
Supply Voltage Max5.5V
No. of Pins16Pins
No. of I/O's8I/O's
Operating Temperature Min-40°C
Operating Temperature Max85°C
Technical Specifications
No. of Bits
8bit
Supply Voltage Max
5.5V
No. of I/O's
8I/O's
Operating Temperature Max
85°C
Supply Voltage Min
2.3V
No. of Pins
16Pins
Operating Temperature Min
-40°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Tariff No:85423990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536