Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerNXP
Manufacturer Part NoPK51N512CMC100
Order Code2133668
Technical Datasheet
Device CoreARM Cortex-M4
Data Bus Width32 bit
IC Case / PackageMAPBGA
InterfacesCAN, I2C, I2S, SPI, UART, USB
ADC Channels-
ADC Resolution16Bit
IC MountingSurface Mount
MCU FamilyKinetis K
MCU SeriesK5x
Qualification-
Technical Specifications
Device Core
ARM Cortex-M4
IC Case / Package
MAPBGA
ADC Channels
-
IC Mounting
Surface Mount
MCU Series
K5x
Data Bus Width
32 bit
Interfaces
CAN, I2C, I2S, SPI, UART, USB
ADC Resolution
16Bit
MCU Family
Kinetis K
Qualification
-
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:5A992
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008889