Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Stocked
Product Information
ManufacturerNXP
Manufacturer Part NoPN533B3HNCopy
Order Code1902846
Technical Datasheet
Supply Voltage Min-
Supply Voltage Max-
IC Case / PackageQFN
No. of Pins-
Product Range-
Technical Specifications
Supply Voltage Min
-
IC Case / Package
QFN
Product Range
-
Supply Voltage Max
-
No. of Pins
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:5A992
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00022
