Need more?
Quantity | Price (Incl GST) |
---|---|
1+ | $366.340 ($421.291) |
Product Information
Product Overview
S32M24XEVB-C064 is an evaluation board engineered for 3-phase brushless direct current (BLDC) and permanent magnet synchronous motor (PMSM) control applications like electric pumps, cooling systems and actuators, used in sunroof control or seat position adjustment. Based on the S32M24x integrated solution that offers a 32-bit Arm® Cortex®-M4 S32K1 microcontroller and an analogue die with voltage regulator, gate driver, current sensing and CAN physical layer in a system-in-package (SiP) design, this evaluation board enables rapid prototyping and evaluation of BLDC and PMSM control applications without having to wait for the final hardware design. The board leverages the MCSPTE1AK344 application software with the Automotive Math and Motor Control Library (AMMCLib) set plus Real-Time Drivers (RTD) software package to provide a complete reference implementation for both 3-phase BLDC and PMSM motor control. Suitable for automotive and industrial applications.
- Designed for 3-phase PMSM or BLDC motor, with internal CAN PHY and external LIN PHY
- Position/speed sensor options: encoder, HALL or sensorless techniques
- Field-oriented control (FOC) with field weakening for sinusoidal motor type (PMSM)
- 6-step commutation for trapezoidal motor type (BLDC)
- On board PEmicro debugger (micro-USB connector) with virtual COM port for serial communication
- 10pin JTAG/SWD connector
- CAN (FD) physical layer integrated in S32M2
- Voltage/current sensors
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate