Print Page
Image is for illustrative purposes only. Please refer to product description.
3,110 total stock globally
Need more?
3110 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $6.920 ($7.958) |
Price for:Each
Minimum: 1
Multiple: 1
$6.92 ($7.96 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNXP
Manufacturer Part NoSC16IS752IBS,128
Order Code289055201
Technical Datasheet
No. of Channels2 Channel
UART IC TypeSerial UART
No. of Channels2Channels
Data Rate5Mbps
Supply Voltage Min3V
Interface Case StyleHVQFN
Supply Voltage Max3.6V
IC Case / PackageHVQFN
No. of Pins32Pins
Operating Temperature Min-40°C
Operating Temperature Max95°C
Product Range-
Qualification-
Automotive Qualification Standard-
MSLMSL 1 - Unlimited
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
No. of Channels
2 Channel
No. of Channels
2Channels
Supply Voltage Min
3V
Supply Voltage Max
3.6V
No. of Pins
32Pins
Operating Temperature Max
95°C
Qualification
-
MSL
MSL 1 - Unlimited
UART IC Type
Serial UART
Data Rate
5Mbps
Interface Case Style
HVQFN
IC Case / Package
HVQFN
Operating Temperature Min
-40°C
Product Range
-
Automotive Qualification Standard
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Tariff No:85423990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0003