Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Stocked
Product Information
ManufacturerNXP
Manufacturer Part NoSSL2102T/DB/FLYB230V,598
Order Code1828541
Technical Datasheet
Output Current Max1.05A
Output Voltage Max23V
IC Case / PackageSOP
No. of Pins20Pins
Input Voltage Min8.5V
Input Voltage Max40V
Operating Temperature Min-40°C
Operating Temperature Max100°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (23-Jan-2024)
Automotive Qualification Standard-
Device TopologyFlyback
Driver Case StyleSOP
No. of Outputs1Outputs
Output Current1.05A
Output Voltage23V
Switching Frequency200kHz
Technical Specifications
Output Current Max
1.05A
IC Case / Package
SOP
Input Voltage Min
8.5V
Operating Temperature Min
-40°C
Product Range
-
MSL
-
Automotive Qualification Standard
-
Driver Case Style
SOP
Output Current
1.05A
Switching Frequency
200kHz
Output Voltage Max
23V
No. of Pins
20Pins
Input Voltage Max
40V
Operating Temperature Max
100°C
Qualification
-
SVHC
No SVHC (23-Jan-2024)
Device Topology
Flyback
No. of Outputs
1Outputs
Output Voltage
23V
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hong Kong
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hong Kong
Country in which last significant manufacturing process was carried out
Tariff No:85371099
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.290979
