Need more?
Quantity | Price (Incl GST) |
---|---|
1+ | $1.650 ($1.8975) |
Product Information
Product Overview
TJA1021T/20/C,118 is a ISO 17987/LIN 2.x/SAE J2602 transceiver. The TJA1021 is the interface between the Local Interconnect Network (LIN) commander/ responder protocol controller and the physical bus in a LIN. It is primarily intended for in vehicle sub-networks using baud rates from 1KBd up to 20KBd and is compliant with LIN 2.0, LIN 2.1, LIN 2.2, LIN 2.2A, SAE J2602 and ISO 17987-4:2016 (12V). The TJA1021 is pin-to-pin compatible with the TJA1020 and MC33662(B). The transmit data stream of the protocol controller at the TXD is converted by the TJA1021 into a bus signal with optimized slew rate and wave shaping to minimize EME. The LIN bus output pin is pulled HIGH via an internal termination resistor. For a commander application, an external resistor in series with a diode should be connected between pin INH or pin VBAT and pin LIN. The receiver detects the data stream at the LIN bus input pin and transfers it via pin RXD to the microcontroller.
- Input levels compatible with 3.3V and 5V devices
- Passive behaviour in unpowered state
- Very low Electromagnetic Emission (EME)
- High Electromagnetic Immunity (EMI)
- Integrated termination resistor for LIN responder applications
- Wake-up source recognition (local or remote)
- K-line compatible
- Very low current consumption in sleep mode with local and remote wake-up
- High ESD robustness: ±6KV according to IEC 61000-4-2 for pins LIN, VBAT and WAKE-N
- 8 pin SO package
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate