Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - OEG
Manufacturer Part No6-1419122-2Copy
Manufacturer Standard Lead Time27 weeks
Order Code1891768
Product RangeOMI Series
Also Known AsOMI-SS-124LM,000
Your Part Number
431 total stock globally
Need more?
431 Delivery in 3-5 Business Days(UK stock)
Available until stock is exhausted
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $5.390 ($6.1985) |
| 10+ | $5.150 ($5.9225) |
| 25+ | $4.820 ($5.543) |
| 50+ | $4.550 ($5.2325) |
| 100+ | $4.380 ($5.037) |
Price for:Each
Minimum: 1
Multiple: 1
$5.39 ($6.20 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - OEG
Manufacturer Part No6-1419122-2Copy
Manufacturer Standard Lead Time27 weeks
Order Code1891768
Product RangeOMI Series
Also Known AsOMI-SS-124LM,000
Technical Datasheet
Contact ConfigurationSPST
Coil Voltage24VDC
Contact Current10A
Product RangeOMI Series
Relay MountingThrough Hole
Coil Type-
Contact Voltage VAC250VAC
Relay TerminalsSolder
Contact Voltage VDC30VDC
Contact MaterialSilver Tin Oxide
Coil Resistance1.1kohm
Product Overview
The OMI-SS-124LM,000 is a general-purpose Power PCB Relay with DC coil. This OMI-series relay has 1-form-A (1NO) AgSnO contact with sensitive coil power. Typical applications such as home appliances, office machines.
- PCB terminal type
- 5000V Dielectric voltage between coil and contacts
- 10000V Surge voltage between coil and contacts
- -30 to 70°C Ambient temperature range
Applications
Consumer Electronics
Technical Specifications
Contact Configuration
SPST
Contact Current
10A
Relay Mounting
Through Hole
Contact Voltage VAC
250VAC
Contact Voltage VDC
30VDC
Coil Resistance
1.1kohm
Coil Voltage
24VDC
Product Range
OMI Series
Coil Type
-
Relay Terminals
Solder
Contact Material
Silver Tin Oxide
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85364190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.020563
