Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOEG - TE CONNECTIVITY
Manufacturer Part No8-1440000-5
Order Code1891734
Product RangeOMIH
Also Known AsOMIH-SS-112L,300
Technical Datasheet
15 total stock globally
Need more?
15 Delivery in 3-5 Business Days(UK stock)
Available until stock is exhausted
Quantity | Price (Incl GST) |
---|---|
1+ | $5.540 ($6.371) |
10+ | $5.230 ($6.0145) |
25+ | $4.900 ($5.635) |
50+ | $4.650 ($5.3475) |
100+ | $4.460 ($5.129) |
Price for:Each
Minimum: 1
Multiple: 1
$5.54 ($6.37 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOEG - TE CONNECTIVITY
Manufacturer Part No8-1440000-5
Order Code1891734
Product RangeOMIH
Also Known AsOMIH-SS-112L,300
Technical Datasheet
Contact ConfigurationSPDT
Product RangeOMIH
Relay MountingThrough Hole
Coil TypeNon Latching
Relay TerminalsSolder
Contact MaterialSilver Tin Oxide
Product Overview
The OMIH-SS-112L,300 is a Power PCB Relay with DC coil. This OMIH-series relay has 1-form-C (1CO) AgSnO contact with flux proof sealing and sensitive coil power. Typical applications such as home appliances, office machines.
- PCB terminal type
- 5000V Dielectric voltage between coil and contacts
- 10000V Surge voltage between coil and contacts
- -30 to 70°C Ambient temperature range
Applications
Consumer Electronics
Technical Specifications
Contact Configuration
SPDT
Relay Mounting
Through Hole
Relay Terminals
Solder
Product Range
OMIH
Coil Type
Non Latching
Contact Material
Silver Tin Oxide
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01