Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - OEG
Manufacturer Part NoOMR-C-112H,V000Copy
Order Code1891787
Your Part Number
No Longer Stocked
Product Information
ManufacturerTE CONNECTIVITY - OEG
Manufacturer Part NoOMR-C-112H,V000Copy
Order Code1891787
Technical Datasheet
Contact ConfigurationSPST-NO
Coil Voltage12VDC
Contact Current500mA
Relay MountingThrough Hole
Coil TypeDC
Contact Voltage VAC-
Relay TerminalsSolder
Contact Voltage VDC-
Contact Material-
Technical Specifications
Contact Configuration
SPST-NO
Contact Current
500mA
Coil Type
DC
Relay Terminals
Solder
Contact Material
-
Coil Voltage
12VDC
Relay Mounting
Through Hole
Contact Voltage VAC
-
Contact Voltage VDC
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85364900
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
