Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOEG - TE CONNECTIVITY
Manufacturer Part NoPCDF-112D1M,S000
Order Code1891845
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerOEG - TE CONNECTIVITY
Manufacturer Part NoPCDF-112D1M,S000
Order Code1891845
Technical Datasheet
Contact ConfigurationSPST-NO
Coil Voltage12VDC
Contact Current15A
Product Range-
Relay MountingThrough Hole
Coil TypeNon Latching
Contact Voltage VAC125VAC
Relay TerminalsSolder
Contact Voltage VDC-
Contact MaterialSilver Cadmium Oxide
Coil Resistance720ohm
SVHCTo Be Advised
Technical Specifications
Contact Configuration
SPST-NO
Contact Current
15A
Relay Mounting
Through Hole
Contact Voltage VAC
125VAC
Contact Voltage VDC
-
Coil Resistance
720ohm
Coil Voltage
12VDC
Product Range
-
Coil Type
Non Latching
Relay Terminals
Solder
Contact Material
Silver Cadmium Oxide
SVHC
To Be Advised
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85364900
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01