Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOEG - TE CONNECTIVITY
Manufacturer Part No1721929-1
Order Code1891864
Product RangePCF
Also Known AsPCFN-112H2MG,000
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerOEG - TE CONNECTIVITY
Manufacturer Part No1721929-1
Order Code1891864
Product RangePCF
Also Known AsPCFN-112H2MG,000
Technical Datasheet
Contact ConfigurationSPST-NO
Coil Voltage12VDC
Contact Current26A
Product RangePCF
Relay MountingThrough Hole
Coil Type-
Contact Voltage VAC277VAC
Relay TerminalsSolder
Contact Voltage VDC-
Contact MaterialSilver Tin Oxide
Coil Resistance96ohm
Product Overview
The PCF series 25A miniature PCB Power Relay with 1-form-A contact arrangements.
- Meet UL 508, CSA, TUV requirements
- Quick connect terminal type and PC board type
- Meet 5000V dielectric voltage between coil and contacts
- Meet 10000V surge voltage between coil and contacts (1.2/50µs)
Applications
Industrial, Consumer Electronics, HVAC
Technical Specifications
Contact Configuration
SPST-NO
Contact Current
26A
Relay Mounting
Through Hole
Contact Voltage VAC
277VAC
Contact Voltage VDC
-
Coil Resistance
96ohm
Coil Voltage
12VDC
Product Range
PCF
Coil Type
-
Relay Terminals
Solder
Contact Material
Silver Tin Oxide
SVHC
No SVHC (16-Jan-2020)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85364190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01