Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOEG - TE CONNECTIVITY
Manufacturer Part No1721531-3
Order Code1891891
Product RangePCJ
Also Known AsPCJ-124D3M,303
Technical Datasheet
39 total stock globally
Need more?
39 Delivery in 3-5 Business Days(UK stock)
Available until stock is exhausted
Quantity | Price (Incl GST) |
---|---|
1+ | $3.610 ($4.1515) |
10+ | $3.250 ($3.7375) |
25+ | $2.960 ($3.404) |
50+ | $2.870 ($3.3005) |
100+ | $2.550 ($2.9325) |
Price for:Each
Minimum: 1
Multiple: 1
$3.61 ($4.15 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOEG - TE CONNECTIVITY
Manufacturer Part No1721531-3
Order Code1891891
Product RangePCJ
Also Known AsPCJ-124D3M,303
Technical Datasheet
Contact ConfigurationSPST-NO
Product RangePCJ
Relay MountingThrough Hole
Coil TypeNon Latching
Relay TerminalsSolder
Contact MaterialSilver Nickel
Product Overview
The PCJ-124D3M,303 is a miniature PCB Relay with DC coil. This PCJ-series relay has 1-form-A (1NO) AgNi single contact with flux proof sealing and standard version. Typical applications such as home appliances.
- PCB terminal type
- 200mW Coil power
- -40 to 85°C Ambient temperature range
Applications
Consumer Electronics
Technical Specifications
Contact Configuration
SPST-NO
Relay Mounting
Through Hole
Relay Terminals
Solder
Product Range
PCJ
Coil Type
Non Latching
Contact Material
Silver Nickel
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01