Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOEG - TE CONNECTIVITY
Manufacturer Part NoT9CS1D12-24,000
Order Code1892053
Product RangeT9C
Also Known As1-1461010-4
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerOEG - TE CONNECTIVITY
Manufacturer Part NoT9CS1D12-24,000
Order Code1892053
Product RangeT9C
Also Known As1-1461010-4
Technical Datasheet
Contact ConfigurationSPST-NO
Coil Voltage24VDC
Contact Current30A
Product RangeT9C
Relay MountingThrough Hole
Coil Type-
Contact Voltage VAC240VAC
Relay TerminalsSolder
Contact Voltage VDC-
Contact MaterialSilver Cadmium Oxide
Coil Resistance576ohm
SVHCTo Be Advised
Product Overview
The T9C series General Purpose Power Relay with AC coil, 30A at 1NO and 20/10A at 1CO contact arrangements.
- Flange mount
- 2.5kV Coil - contact dielectric
Applications
Industrial, HVAC, Power Management, Consumer Electronics, Test & Measurement
Technical Specifications
Contact Configuration
SPST-NO
Contact Current
30A
Relay Mounting
Through Hole
Contact Voltage VAC
240VAC
Contact Voltage VDC
-
Coil Resistance
576ohm
Coil Voltage
24VDC
Product Range
T9C
Coil Type
-
Relay Terminals
Solder
Contact Material
Silver Cadmium Oxide
SVHC
To Be Advised
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01