Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOEP / OXFORD ELECTRICAL PRODUCTS
Manufacturer Part NoZ1604
Order Code117242101
Technical Datasheet
4,817 total stock globally
4,640 more incoming. You can reserve stock now
4817 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $14.020 ($16.123) |
Price for:Each
Minimum: 1
Multiple: 1
$14.02 ($16.12 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOEP / OXFORD ELECTRICAL PRODUCTS
Manufacturer Part NoZ1604
Order Code117242101
Technical Datasheet
Turns Ratio1:1
Primary Impedance600ohm
Secondary Impedance600ohm
Secondary Power2mW
Frequency Max0
Isolation Voltage2kV
Transformer ApplicationsImpedance Matching
DC Resistance Primary109ohm
DC Resistance Secondary134ohm
Transformer MountingThrough Hole
Transformer TerminalsPC Pin
Frequency Min0
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The Z1604 from OEP is an audio transformer. This transformer is designed with fully encapsulated, flame retardant epoxy resin within glass filled nylon case for maximum environmental and mechanical protection.
- Turn ratio is 1:1
- Primary impedance is 600 ohm
- Secondary impedance is 600 ohm
- Power rating is 2mW
- Return loss is 19dB at 300Hz to 3.4KHz
- Frequency range from 30Hz to 25KHz at 0.2mW
- Primary DC resistance is 109ohm
- Secondary DC resistance is 134ohm
- Insulation greater than 1.5KVrms
Applications
Industrial, Power Management, Audio
Technical Specifications
Turns Ratio
1:1
Secondary Impedance
600ohm
Frequency Max
0
Transformer Applications
Impedance Matching
DC Resistance Secondary
134ohm
Transformer Terminals
PC Pin
Product Range
-
Primary Impedance
600ohm
Secondary Power
2mW
Isolation Voltage
2kV
DC Resistance Primary
109ohm
Transformer Mounting
Through Hole
Frequency Min
0
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85043180
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008