Print Page
Product Information
ManufacturerOHMITE
Manufacturer Part No40FR10E.
Order Code1762147
Product Range40 Series
Technical Datasheet
Resistance0.1ohm
Product Range40 Series
Power Rating10W
Resistance Tolerance± 1%
Resistor Case / PackageAxial Leaded
Voltage Rating1kV
Resistor TechnologyWirewound
Temperature Coefficient± 90ppm/°C
Qualification-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Resistance
0.1ohm
Power Rating
10W
Resistor Case / Package
Axial Leaded
Resistor Technology
Wirewound
Qualification
-
Product Range
40 Series
Resistance Tolerance
± 1%
Voltage Rating
1kV
Temperature Coefficient
± 90ppm/°C
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85332100
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00753