Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOHMITE
Manufacturer Part No5205E
Order Code178928602
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
20 total stock globally
Need more?
20 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $3.210 ($3.6915) |
Price for:Each
Minimum: 1
Multiple: 1
$3.21 ($3.69 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOHMITE
Manufacturer Part No5205E
Order Code178928602
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Shaft TypeRound Shaft
Shaft Diameter6.35mm
Knob MaterialThermoplastic
Knob / Dial StyleFluted with Indicator Line
Knob Diameter25.4mm
Product RangeTUK SGACK902S Keystone Coupler
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Shaft Type
Round Shaft
Knob Material
Thermoplastic
Knob Diameter
25.4mm
SVHC
No SVHC (17-Jan-2023)
Shaft Diameter
6.35mm
Knob / Dial Style
Fluted with Indicator Line
Product Range
TUK SGACK902S Keystone Coupler
Technical Docs (1)
Alternatives for 5205E
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:39269097
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009208