Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerOHMITE
Manufacturer Part NoFA-T220-64E
Order Code209768802
Technical Datasheet
Thermal Resistance3°C/W
External Width - Metric25mm
External Height - Metric63.5mm
External Length - Metric41.6mm
External Diameter - Metric-
External Width - Imperial0.98"
External Height - Imperial2.5"
External Length - Imperial1.64"
External Diameter - Imperial-
Product Overview
The FA-T220-64E is a 25 x 41.6 x 63.5mm Heat Sink made of aluminium with black anodized finish. This F series heat sink features vertical mounting with solderable pins and is suitable for use with T 220 device.
- 0.091" Diameter pre-tinned pins
Applications
Industrial
Technical Specifications
Thermal Resistance
3°C/W
External Height - Metric
63.5mm
External Diameter - Metric
-
External Height - Imperial
2.5"
External Diameter - Imperial
-
External Width - Metric
25mm
External Length - Metric
41.6mm
External Width - Imperial
0.98"
External Length - Imperial
1.64"
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:76041090
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.046