Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOHMITE
Manufacturer Part NoHS150E6 1R5 F M193Copy
Order Code4043723
Product RangeHSE6 Series
Your Part Number
No Longer Stocked
Product Information
ManufacturerOHMITE
Manufacturer Part NoHS150E6 1R5 F M193Copy
Order Code4043723
Product RangeHSE6 Series
Technical Datasheet
Resistance1.5ohm
Product RangeHSE6 Series
Power Rating150W
Resistance Tolerance± 1%
Resistor TerminalsScrew
Voltage Rating2.5kV
Resistor TechnologyWirewound
Temperature Coefficient± 100ppm/°C
Resistor TypeHigh Power
Resistor MountingChassis Mount
Product Length97.7mm
Product Width47.5mm
Product Height47.5mm
Operating Temperature Min-
Operating Temperature Max-
Qualification-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Resistance
1.5ohm
Power Rating
150W
Resistor Terminals
Screw
Resistor Technology
Wirewound
Resistor Type
High Power
Product Length
97.7mm
Product Height
47.5mm
Operating Temperature Max
-
SVHC
No SVHC (27-Jun-2024)
Product Range
HSE6 Series
Resistance Tolerance
± 1%
Voltage Rating
2.5kV
Temperature Coefficient
± 100ppm/°C
Resistor Mounting
Chassis Mount
Product Width
47.5mm
Operating Temperature Min
-
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85332900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.145
