Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerOKW / ENCLOSURES
Manufacturer Part NoA9176137
Order Code1236639
Technical Datasheet
Enclosure TypeHandheld
Enclosure MaterialABS
IP Rating-
Body ColourOff White
NEMA Rating-
External Height - Imperial-
External Width - Imperial-
External Depth - Imperial-
Technical Specifications
Enclosure Type
Handheld
IP Rating
-
NEMA Rating
-
External Width - Imperial
-
SVHC
No SVHC (25-Jun-2025)
Enclosure Material
ABS
Body Colour
Off White
External Height - Imperial
-
External Depth - Imperial
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:49019900
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.91